onsemi Multiplexer, 1 CMOS SP16T, Demultiplexer, Multiplexer, 24-Pin SOIC

Subtotal (1 pack of 10 units)*

£7.51

(exc. VAT)

£9.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£0.751£7.51

*price indicative

RS Stock No.:
806-3204
Mfr. Part No.:
MC14067BDWG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Multiplexer

Logic Family

CMOS

Pin Count

24

Number of Elements per Chip

1

Output Type

CMOS

Configuration

SP16T

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

3V

Maximum Supply Voltage

18V

Maximum On State Resistance

1.3kΩ

Multiplexer/Demultiplexer

Demultiplexer, Multiplexer

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

2.36mm

Length

15.54mm

Standards/Approvals

RoHS

Width

7.6 mm

Automotive Standard

AEC-Q100

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor


4000 CMOS Logic Family, ON Semiconductor


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links