onsemi MC14052BDR2G Multiplexer/Demultiplexer, 2 CMOS Dual DP4T, Multiplexer, 16-Pin SOIC
- RS Stock No.:
- 806-3194
- Mfr. Part No.:
- MC14052BDR2G
- Brand:
- onsemi
Bulk discount available
Subtotal (1 pack of 20 units)*
£7.64
(exc. VAT)
£9.16
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,280 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.382 | £7.64 |
| 200 - 480 | £0.33 | £6.60 |
| 500 + | £0.286 | £5.72 |
*price indicative
- RS Stock No.:
- 806-3194
- Mfr. Part No.:
- MC14052BDR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | CMOS | |
| Product Type | Multiplexer/Demultiplexer | |
| Number of Elements per Chip | 2 | |
| Pin Count | 16 | |
| Output Type | CMOS | |
| Mount Type | Surface | |
| Configuration | Dual DP4T | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -55°C | |
| Maximum On State Resistance | 1.2kΩ | |
| Multiplexer/Demultiplexer | Multiplexer | |
| Maximum Operating Temperature | 125°C | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Series | MC14052B | |
| Width | 4 mm | |
| Height | 1.5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family CMOS | ||
Product Type Multiplexer/Demultiplexer | ||
Number of Elements per Chip 2 | ||
Pin Count 16 | ||
Output Type CMOS | ||
Mount Type Surface | ||
Configuration Dual DP4T | ||
Package Type SOIC | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -55°C | ||
Maximum On State Resistance 1.2kΩ | ||
Multiplexer/Demultiplexer Multiplexer | ||
Maximum Operating Temperature 125°C | ||
Length 10mm | ||
Standards/Approvals No | ||
Series MC14052B | ||
Width 4 mm | ||
Height 1.5mm | ||
Automotive Standard AEC-Q100 | ||
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Related links
- onsemi Multiplexer/Demultiplexer Multiplexer, 16-Pin SOIC
- Nexperia 74HCT4052D 2 CMOS Dual 4:1 Multiplexer, 16-Pin SOIC
- Texas Instruments CD4052BM96 Multiplexer/Demultiplexer Demultiplexer 16-Pin SOIC
- Texas Instruments Multiplexer/Demultiplexer Demultiplexer 16-Pin SOIC
- Toshiba TC4052BFT(N) Multiplexer/Demultiplexer Demultiplexer 16-Pin TSSOP
- Toshiba TC4052BP(F) Multiplexer/Demultiplexer Demultiplexer 16-Pin PDIP
- Toshiba TC74HC4052AP(F) Multiplexer/Demultiplexer Demultiplexer 16-Pin PDIP
- Renesas Electronics QS3253QG8 Multiplexer/Demultiplexer Multiplexer 16-Pin QSOP
