onsemi MC74ACT157DG Multiplexer Quad 2:1 5 V, 16-Pin SOIC

Bulk discount available

Subtotal (1 pack of 25 units)*

£6.775

(exc. VAT)

£8.125

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 725 unit(s), ready to ship
Units
Per unit
Per Pack*
25 - 100£0.271£6.78
125 - 475£0.202£5.05
500 - 1225£0.184£4.60
1250 +£0.149£3.73

*price indicative

Packaging Options:
RS Stock No.:
806-2286
Mfr. Part No.:
MC74ACT157DG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

MC74ACT Family, ON Semiconductor


74ACT Family