onsemi MC74HC4066ADG Multiplexer/Demultiplexer, 4 CMOS Quad SPST, Multiplexer, Demultiplexer, 14-Pin SOIC

Subtotal (1 pack of 55 units)*

£7.865

(exc. VAT)

£9.46

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 55 unit(s), ready to ship
Units
Per unit
Per Pack*
55 +£0.143£7.87

*price indicative

Packaging Options:
RS Stock No.:
806-1609
Mfr. Part No.:
MC74HC4066ADG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Multiplexer/Demultiplexer

Logic Family

CMOS

Pin Count

14

Number of Elements per Chip

4

Output Type

LSTTL, CMOS

Configuration

Quad SPST

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

2V

Maximum Supply Voltage

12V

Multiplexer/Demultiplexer

Multiplexer, Demultiplexer

Minimum Operating Temperature

-55°C

Maximum On State Resistance

200Ω

Maximum Operating Temperature

125°C

Length

8.75mm

Width

4 mm

Standards/Approvals

RoHS

Height

1.5mm

Automotive Standard

AEC-Q100

74HC Family, ON Semiconductor


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links