onsemi MC74HC4053ADT Multiplexer/Demultiplexer Single 8:1 2 to 12 V, 2 to 6 V, 16-Pin TSSOP
- RS Stock No.:
- 806-1592
- Mfr. Part No.:
- MC74HC4053ADTG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-1592
- Mfr. Part No.:
- MC74HC4053ADTG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Pin Count | 16 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
