onsemi MC74HC157ADG Multiplexer, 4 CMOS Quad 2:1, Multiplexer, 16-Pin SOIC
- RS Stock No.:
- 806-1422
- Mfr. Part No.:
- MC74HC157ADG
- Brand:
- onsemi
Bulk discount available
Subtotal (1 pack of 48 units)*
£16.128
(exc. VAT)
£19.344
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 336 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 48 - 144 | £0.336 | £16.13 |
| 192 - 432 | £0.29 | £13.92 |
| 480 + | £0.251 | £12.05 |
*price indicative
- RS Stock No.:
- 806-1422
- Mfr. Part No.:
- MC74HC157ADG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | CMOS | |
| Product Type | Multiplexer | |
| Number of Elements per Chip | 4 | |
| Pin Count | 16 | |
| Output Type | LSTTL, CMOS | |
| Configuration | Quad 2:1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -55°C | |
| Multiplexer/Demultiplexer | Multiplexer | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.5mm | |
| Length | 10mm | |
| Width | 4 mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family CMOS | ||
Product Type Multiplexer | ||
Number of Elements per Chip 4 | ||
Pin Count 16 | ||
Output Type LSTTL, CMOS | ||
Configuration Quad 2:1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V | ||
Package Type SOIC | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -55°C | ||
Multiplexer/Demultiplexer Multiplexer | ||
Maximum Operating Temperature 125°C | ||
Height 1.5mm | ||
Length 10mm | ||
Width 4 mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- onsemi MC74ACT157DG Multiplexer Multiplexer, 16-Pin SOIC
- onsemi MC74AC157DG Multiplexer Multiplexer, 16-Pin SOIC
- onsemi MC74LCX157DR2G Multiplexer Non-Inverting 16-Pin SOIC
- onsemi Multiplexer Non-Inverting 16-Pin SOIC
- Analog Devices ADG794BRQZ Multiplexer Multiplexer, 16-Pin QSOP
- Texas Instruments SN74HC157PW Multiplexer Multiplexer, 16-Pin TSSOP
- Toshiba TC74HC157AF(F) Multiplexer Multiplexer, 16-Pin SOP
- Texas Instruments Multiplexer Multiplexer, 16-Pin TSSOP
