onsemi 74LCX257M Multiplexer Quad 2:1 2 to 3.6 V, 16-Pin TSSOP
- RS Stock No.:
- 802-1226
- Mfr. Part No.:
- 74LCX257MTC
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 802-1226
- Mfr. Part No.:
- 74LCX257MTC
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Pin Count | 16 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
74LCX Family, Fairchild Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
