Maxim Integrated DG419CJ+ Analogue Switch Single SPDT 10 to 30 V, 8-Pin PDIP
- RS Stock No.:
- 797-9271
- Mfr. Part No.:
- DG419CJ+
- Brand:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 797-9271
- Mfr. Part No.:
- DG419CJ+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Maxim Integrated | |
Pin Count | 8 | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Dimensions | 9.91 x 7.87 x 4.45mm | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Select all | ||
---|---|---|
Brand Maxim Integrated | ||
Pin Count 8 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Analogue Switches (Single), Maxim Integrated
From Maxim Integrated, a range of analogue switches and multiplexers to suit a variety of applications.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated