Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Multiplexer & Demultiplexer ICs
Maxim Integrated MAX4545CAP+ Multiplexer Quad, SPST 5 V, 20-Pin SSOP
RS Stock No.:
761-9743
Mfr. Part No.:
MAX4545CAP+
Brand:
Maxim Integrated
View this category
Discontinued product
RS Stock No.:
761-9743
Mfr. Part No.:
MAX4545CAP+
Brand:
Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Specifications
Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Video Muxes and Crosspoints, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Video, Maxim Integrated
Attribute
Value
Pin Count
20
Mounting Type
Surface Mount
Package Type
SSOP
Dimensions
7.33 x 5.38 x 1.78mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C