AD8184ANZ Analog Devices, Multiplexer Single 4:1, 14-Pin PDIP
- RS Stock No.:
- 759-1272
- Mfr. Part No.:
- AD8184ANZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-1272
- Mfr. Part No.:
- AD8184ANZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Dimensions | 20.19 x 7.11 x 5.33mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Dimensions 20.19 x 7.11 x 5.33mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Buffered Analogue Crosspoint Switches, Analog Devices
Switches and Multiplexers, Analog Devices
