- RS Stock No.:
- 662-7682
- Mfr. Part No.:
- SN74AHC157PWR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-7682
- Mfr. Part No.:
- SN74AHC157PWR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
Mains voltage: 2 to 5.5V
74AHC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 662-7682
- Mfr. Part No.:
- SN74AHC157PWR
- Brand:
- Texas Instruments