Texas Instruments CD4053BM96 Multiplexer/Demultiplexer, 3 CMOS Triple, Demultiplexer, Multiplexer, 16-Pin SOIC
- RS Stock No.:
- 662-2549
- Mfr. Part No.:
- CD4053BM96
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.50
(exc. VAT)
£4.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship
- Plus 3,740 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.35 | £3.50 |
| 50 - 90 | £0.333 | £3.33 |
| 100 - 240 | £0.299 | £2.99 |
| 250 - 490 | £0.27 | £2.70 |
| 500 + | £0.257 | £2.57 |
*price indicative
- RS Stock No.:
- 662-2549
- Mfr. Part No.:
- CD4053BM96
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | CMOS | |
| Product Type | Multiplexer/Demultiplexer | |
| Number of Elements per Chip | 3 | |
| Pin Count | 16 | |
| Output Type | CMOS | |
| Configuration | Triple | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 20V | |
| Multiplexer/Demultiplexer | Demultiplexer, Multiplexer | |
| Minimum Operating Temperature | -55°C | |
| Maximum On State Resistance | 550Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | CD405xB | |
| Height | 1.58mm | |
| Standards/Approvals | No | |
| Length | 9.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family CMOS | ||
Product Type Multiplexer/Demultiplexer | ||
Number of Elements per Chip 3 | ||
Pin Count 16 | ||
Output Type CMOS | ||
Configuration Triple | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 20V | ||
Multiplexer/Demultiplexer Demultiplexer, Multiplexer | ||
Minimum Operating Temperature -55°C | ||
Maximum On State Resistance 550Ω | ||
Maximum Operating Temperature 125°C | ||
Series CD405xB | ||
Height 1.58mm | ||
Standards/Approvals No | ||
Length 9.9mm | ||
Automotive Standard No | ||
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Related links
- Texas Instruments Multiplexer/Demultiplexer Demultiplexer 16-Pin SOIC
- Texas Instruments CD4053BPW Multiplexer/Demultiplexer Demultiplexer 16-Pin TSSOP
- Texas Instruments Multiplexer/Demultiplexer Demultiplexer 16-Pin TSSOP
- Nexperia 74HC4053D 3 CMOS Triple Multiplexer, 16-Pin SOIC
- Nexperia Multiplexer/Demultiplexer Demultiplexer 16-Pin SOIC
- Toshiba TC4053BP(F) Multiplexer/Demultiplexer Demultiplexer 16-Pin PDIP
- Toshiba TC4053BF(F) Multiplexer/Demultiplexer Demultiplexer 16-Pin SOP
- onsemi MC14053BDTR2G Multiplexer/Demultiplexer Multiplexer, 16-Pin TSSOP
