Texas Instruments Multiplexer, 1 Single 4:1, Multiplexer, 14-Pin SOIC
- RS Stock No.:
- 651-5772P
- Mfr. Part No.:
- LMH6574MA/NOPB
- Brand:
- Texas Instruments
Subtotal 1 unit (supplied in a tube)*
£4.35
(exc. VAT)
£5.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 85 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.35 |
*price indicative
- RS Stock No.:
- 651-5772P
- Mfr. Part No.:
- LMH6574MA/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Multiplexer | |
| Number of Elements per Chip | 1 | |
| Pin Count | 14 | |
| Mount Type | Surface | |
| Configuration | Single 4:1 | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Multiplexer/Demultiplexer | Multiplexer | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Series | LMH6574 | |
| Length | 8.64mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Multiplexer | ||
Number of Elements per Chip 1 | ||
Pin Count 14 | ||
Mount Type Surface | ||
Configuration Single 4:1 | ||
Package Type SOIC | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Multiplexer/Demultiplexer Multiplexer | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Series LMH6574 | ||
Length 8.64mm | ||
Automotive Standard No | ||
Video Multiplexers, Texas Instruments
High Speed Video Multiplexers
