Intersil DG412DJZ Analogue Switch Quad SPST, 16-Pin PDIP
- RS Stock No.:
- 642-3134
- Mfr. Part No.:
- DG412DJZ
- Brand:
- Intersil
Subtotal (1 unit)*
£2.28
(exc. VAT)
£2.74
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 386 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £2.28 |
*price indicative
- RS Stock No.:
- 642-3134
- Mfr. Part No.:
- DG412DJZ
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Product Type | Analogue Switch | |
| Pin Count | 16 | |
| Mount Type | Through Hole | |
| Configuration | Quad SPST | |
| Package Type | PDIP | |
| Maximum On State Resistance | 35Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 19.68mm | |
| Width | 7.11 mm | |
| Standards/Approvals | RoHS | |
| Height | 4.95mm | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Product Type Analogue Switch | ||
Pin Count 16 | ||
Mount Type Through Hole | ||
Configuration Quad SPST | ||
Package Type PDIP | ||
Maximum On State Resistance 35Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 19.68mm | ||
Width 7.11 mm | ||
Standards/Approvals RoHS | ||
Height 4.95mm | ||
Analogue Switches, Intersil
Intersil's analogue and mulitplexer switches suit a broad range of purposes.
Switches and Multiplexers, Intersil
Related links
- Intersil DG412DJZ Analogue Switch Quad SPST 9 V 15 V 24 V 16-Pin PDIP
- Renesas Electronics DG211CJZ Analogue Switch Quad SPST, 16-Pin PDIP
- Vishay DG441LEDJ-GE3 Analogue Switch 16-Pin PDIP
- Maxim Integrated DG211CJ+ Analogue Switch 16-Pin PDIP
- Vishay DG202BDJ-E3 Analogue Switch 16-Pin PDIP
- Vishay Analogue Switch 16-Pin PDIP
- Analog Devices ADG411BNZ Analogue Switch Quad SPST 12 V, 16-Pin PDIP
- Texas Instruments CD74HC4316E Analogue Switch Quad SPST 3 V 16-Pin PDIP
