Texas Instruments LMH6570MA/NOPB Multiplexer Single 2:1 9 V, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
601-7773
Mfr. Part No.:
LMH6570MA/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

8

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

4.9 x 3.9 x 1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Video Multiplexers, Texas Instruments


High Speed Video Multiplexers


Video, Texas Instruments

Related links