TC74LCX157F(F) Toshiba, Multiplexer Quad 2:1, 16-Pin SOP
- RS Stock No.:
- 542-1064
- Mfr. Part No.:
- TC74LCX157F(F)
- Brand:
- Toshiba
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 542-1064
- Mfr. Part No.:
- TC74LCX157F(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 16 | |
| Dimensions | 10.8 x 5.3 x 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 16 | ||
Dimensions 10.8 x 5.3 x 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
