- RS Stock No.:
- 191-3618
- Mfr. Part No.:
- MAX4712EUE+
- Brand:
- Maxim Integrated
386 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 2)
£4.78
(exc. VAT)
£5.74
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | £4.78 | £9.56 |
*price indicative |
- RS Stock No.:
- 191-3618
- Mfr. Part No.:
- MAX4712EUE+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Fault-Protected Analog Inputs
±12V Fault Protection with Power Off
±7V Fault Protection with ±5V Supplies
+12V and -7V Fault Protection with +5V Supply
+12V and -9V Fault Protection with +3V Supply
Fault-Protected Digital Inputs May Exceed V+ Supply Rail
All Switches Off with Power Off
Rail-to-Rail Signal Handling
Output Clamped to Appropriate Supply Voltages During Fault Condition
25Ω (max) RON at +25°C
1Ω (max) On-Resistance Match Between Channels
Single- and Dual-Supply Operation
Pin-Compatible with Industry-Standard MAX391/MAX392/MAX393
TTL- and CMOS-Compatible Logic Inputs
Applications
Avionics
Battery-Operated Systems
Communication Systems
Data Acquisition
Industrial and Process Control Systems
Redundant/Backup Systems
Signal Routing
Test Equipment
±12V Fault Protection with Power Off
±7V Fault Protection with ±5V Supplies
+12V and -7V Fault Protection with +5V Supply
+12V and -9V Fault Protection with +3V Supply
Fault-Protected Digital Inputs May Exceed V+ Supply Rail
All Switches Off with Power Off
Rail-to-Rail Signal Handling
Output Clamped to Appropriate Supply Voltages During Fault Condition
25Ω (max) RON at +25°C
1Ω (max) On-Resistance Match Between Channels
Single- and Dual-Supply Operation
Pin-Compatible with Industry-Standard MAX391/MAX392/MAX393
TTL- and CMOS-Compatible Logic Inputs
Applications
Avionics
Battery-Operated Systems
Communication Systems
Data Acquisition
Industrial and Process Control Systems
Redundant/Backup Systems
Signal Routing
Test Equipment
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Related links
- Vishay DG412LEDQ-GE3 Multiplexer Quad SPST 3 to 16 V, 16-Pin TSSOP
- Maxim Integrated MAX313EUE+ Multiplexer Quad SPST 4.5 to 30 V, 16-Pin TSSOP
- Maxim Integrated MAX4512ESE+ Multiplexer Quad SPST 9 to 36 V, 16-Pin SOIC
- Maxim Integrated MAX4712CUE+ Multiplexer Quad SPST 2.7 to 11 V,...
- Maxim Integrated MAX14758EUE+ Multiplexer Quad SPST 10 to 70 V,...
- Maxim Integrated DG411FEUE+ Multiplexer Quad SPST 36 V, 16-Pin TSSOP
- Maxim Integrated MAX312ESE+ Multiplexer Quad SPST 36 V, 16-Pin SOIC
- Maxim Integrated MAX14756EUE+ Multiplexer Quad SPST 10 to 70 V,...