onsemi MC14066BDG Analogue Switch, 4 CMOS Quad SPST, Multiplexer, 14-Pin SOIC

Bulk discount available

Subtotal (1 tube of 55 units)*

£13.365

(exc. VAT)

£16.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 165 unit(s) ready to ship
  • Plus 55 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
55 - 55£0.243£13.37
110 - 220£0.236£12.98
275 - 495£0.229£12.60
550 +£0.219£12.05

*price indicative

RS Stock No.:
178-4792
Mfr. Part No.:
MC14066BDG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Analogue Switch

Logic Family

CMOS

Number of Elements per Chip

4

Pin Count

14

Output Type

CMOS

Mount Type

Surface

Configuration

Quad SPST

Minimum Supply Voltage

3V

Package Type

SOIC

Maximum Supply Voltage

18V

Minimum Operating Temperature

-55°C

Maximum On State Resistance

1.2kΩ

Multiplexer/Demultiplexer

Multiplexer

Maximum Operating Temperature

125°C

Length

8.75mm

Width

4 mm

Series

MC14066B

Height

1.5mm

Standards/Approvals

No

Automotive Standard

AEC-Q100

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor


4000 CMOS Logic Family, ON Semiconductor


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links