onsemi MC74HC4051ADG Multiplexer/Demultiplexer, 1 CMOS Single 8:1, Multiplexer, Demultiplexer, 16-Pin SOIC
- RS Stock No.:
- 178-4702
- Mfr. Part No.:
- MC74HC4051ADG
- Brand:
- onsemi
Subtotal (1 tube of 48 units)*
£6.768
(exc. VAT)
£8.112
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 240 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 48 + | £0.141 | £6.77 |
*price indicative
- RS Stock No.:
- 178-4702
- Mfr. Part No.:
- MC74HC4051ADG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | CMOS | |
| Product Type | Multiplexer/Demultiplexer | |
| Pin Count | 16 | |
| Number of Elements per Chip | 1 | |
| Output Type | CMOS, LSTTL | |
| Mount Type | Surface | |
| Configuration | Single 8:1 | |
| Minimum Supply Voltage | 2V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 12V | |
| Maximum On State Resistance | 280Ω | |
| Minimum Operating Temperature | -55°C | |
| Multiplexer/Demultiplexer | Multiplexer, Demultiplexer | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Width | 4 mm | |
| Length | 10mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family CMOS | ||
Product Type Multiplexer/Demultiplexer | ||
Pin Count 16 | ||
Number of Elements per Chip 1 | ||
Output Type CMOS, LSTTL | ||
Mount Type Surface | ||
Configuration Single 8:1 | ||
Minimum Supply Voltage 2V | ||
Package Type SOIC | ||
Maximum Supply Voltage 12V | ||
Maximum On State Resistance 280Ω | ||
Minimum Operating Temperature -55°C | ||
Multiplexer/Demultiplexer Multiplexer, Demultiplexer | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Width 4 mm | ||
Length 10mm | ||
Automotive Standard AEC-Q100 | ||
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- onsemi MC74HC4051ADG Multiplexer/Demultiplexer Single 8:1 2 to 12 V 16-Pin SOIC
- onsemi MC74HC4051ADTR2G Multiplexer/Demultiplexer Single 8:1 2 to 12 V 16-Pin TSSOP
- MC74HC4851ADWR2G ON Semiconductor 2 → 6 V, 16-Pin SOIC
- Texas Instruments CD74HCT4051M96 Multiplexer/Demultiplexer Single 8:1 5 V, 16-Pin SOIC
- Nexperia 74HC4051D 16-Pin SOIC
- Texas Instruments CD74HCT4051M Multiplexer/Demultiplexer Single 8:1 5 V, 16-Pin SOIC
- Nexperia 74HCT4051D 16-Pin SOIC
- Texas Instruments CD4051BM Multiplexer/Demultiplexer Single 8:1 5 V 12 V 18 V, 16-Pin SOIC
