onsemi Multiplexer/Demultiplexer Bus Switch, 3 CMOS, Multiplexer, 16-Pin SOIC
- RS Stock No.:
- 170-3579
- Mfr. Part No.:
- MC14053BDR2G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-3579
- Mfr. Part No.:
- MC14053BDR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | CMOS | |
| Product Type | Multiplexer/Demultiplexer Bus Switch | |
| Number of Elements per Chip | 3 | |
| Pin Count | 16 | |
| Output Type | CMOS | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -55°C | |
| Maximum On State Resistance | 1.2kΩ | |
| Multiplexer/Demultiplexer | Multiplexer | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.5mm | |
| Width | 4 mm | |
| Length | 10mm | |
| Series | MC14053B | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family CMOS | ||
Product Type Multiplexer/Demultiplexer Bus Switch | ||
Number of Elements per Chip 3 | ||
Pin Count 16 | ||
Output Type CMOS | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Package Type SOIC | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -55°C | ||
Maximum On State Resistance 1.2kΩ | ||
Multiplexer/Demultiplexer Multiplexer | ||
Maximum Operating Temperature 125°C | ||
Height 1.5mm | ||
Width 4 mm | ||
Length 10mm | ||
Series MC14053B | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Related links
- onsemi MC14053BDR2G Multiplexer/Demultiplexer Bus Switch Multiplexer, 16-Pin SOIC
- onsemi Multiplexer/Demultiplexer Demultiplexer 16-Pin SOIC
- onsemi Multiplexer/Demultiplexer Multiplexer, 16-Pin SOIC
- onsemi Multiplexer/Demultiplexer Multiplexer 16-Pin SOIC
- onsemi Multiplexer/Demultiplexer Multiplexer, 16-Pin TSSOP
- Nexperia 74LV4053D 3 CMOS Triple Multiplexer, 16-Pin SOIC
- Maxim Integrated MAX4053ESE+ Analogue Switch Multiplexer, 16-Pin SOIC
- Nexperia Analogue Switch Demultiplexer 16-Pin SOIC
