- RS Stock No.:
- 169-5734
- Mfr. Part No.:
- SN74HC153PW
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (In a Tube of 90)
£0.121
(exc. VAT)
£0.145
(inc. VAT)
Units | Per unit | Per Tube* |
90 + | £0.121 | £10.89 |
*price indicative |
- RS Stock No.:
- 169-5734
- Mfr. Part No.:
- SN74HC153PW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5 x 4.4 x 1.15mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Related links
- Texas Instruments CD74HC153M Multiplexer Dual 4:1, 16-Pin SOIC
- Texas Instruments SN74LV4052APWT Multiplexer Dual 4:1 2 to 5.5 V,...
- Texas Instruments SN74LV4052APW Multiplexer Dual 4:1 3 V 16-Pin TSSOP
- Texas Instruments SN74HC253N Multiplexer Dual 4:1, 16-Pin PDIP
- Texas Instruments SN74F153D Multiplexer Dual 4:1, 16-Pin SOIC
- Texas Instruments CD74HC4052PWR Multiplexer Dual 4:1 3 V 16-Pin TSSOP
- Texas Instruments SN74HC153DR Multiplexer Dual 4:1, 16-Pin SOIC
- Texas Instruments SN74HC153N Multiplexer Dual 4:1, 16-Pin PDIP