- RS Stock No.:
- 169-5673
- Mfr. Part No.:
- SN74CBTLV3257DR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 169-5673
- Mfr. Part No.:
- SN74CBTLV3257DR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74CBTLV Family, Texas Instruments
Low-Voltage Crossbar Technology
Operating Voltage: 2.3 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 100 mA per JESD 78, Class II
Operating Voltage: 2.3 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 100 mA per JESD 78, Class II
74CBTLV Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 9.9 x 3.91 x 1.58mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 169-5673
- Mfr. Part No.:
- SN74CBTLV3257DR
- Brand:
- Texas Instruments