- RS Stock No.:
- 165-6072
- Mfr. Part No.:
- DG445DY-T1-E3
- Brand:
- Vishay
Available to back order for despatch 22/07/2024
Added
Price Each (On a Reel of 2500)
£1.156
(exc. VAT)
£1.387
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | £1.156 | £2,890.00 |
*price indicative |
- RS Stock No.:
- 165-6072
- Mfr. Part No.:
- DG445DY-T1-E3
- Brand:
- Vishay
Legislation and Compliance
Product Details
Analogue Switches (Quad), DG4xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.55mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 165-6072
- Mfr. Part No.:
- DG445DY-T1-E3
- Brand:
- Vishay
Related links
- Vishay DG411DY-T1-E3 Analogue Switch Quad SPST 15 V 24 V 16-Pin SOIC
- Vishay DG444DJ-E3 Analogue Switch Quad SPST 12 V 18 V 28 V, 16-Pin PDIP
- Vishay DG444DY-E3 Analogue Switch Quad SPST 12 V 18 V 28 V, 16-Pin SOIC
- Vishay DG445DY-T1-E3 Analogue Switch Quad SPST 5 to 36 V, 16-Pin SOIC
- Vishay DG212BDY-T1-E3 Analogue Switch Quad SPST 5 V 12 V 18 V 16-Pin SOIC
- Vishay DG445DY-E3 Analogue Switch Quad SPST 12 V 18 V 28 V, 16-Pin SOIC
- Vishay DG308BDJ-E3 Analogue Switch Quad SPST 12 V 18 V 28 V 9 V,...
- Vishay DG445DJ-E3 Analogue Switch Quad SPST 12 V 18 V 28 V, 16-Pin PDIP