- RS Stock No.:
- 164-7597
- Mfr. Part No.:
- DG9408EDN-T1-GE4
- Brand:
- Vishay
Available to back order for despatch 09/09/2024
Added
Price Each (On a Reel of 3000)
£2.107
(exc. VAT)
£2.528
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | £2.107 | £6,321.00 |
*price indicative |
- RS Stock No.:
- 164-7597
- Mfr. Part No.:
- DG9408EDN-T1-GE4
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
The DG9408E, DG9409E uses BiCMOS wafer fabrication technology that allows the DG9408E, DG9409E to operate on single and dual supplies. Single supply voltage ranges from 3 V to 16 V while dual supply operation is recommended with ± 3 V to ± 8 V. The DG9408E is an 8-channel single-ended analog multiplexer designed to connect one of eight inputs to a common output as determined by a 3-bit binary address (A0, A1, A2). The DG9409E is a dual 4-channel differential analog multiplexer designed to connect one of four differential inputs to a common dual output as determined by its 2-bit binary address (A0, A1). Break-before-make switching action to protect against momentary crosstalk between adjacent channels.
4 V to 16 V single supply or ± 3 V to ± 8 V
Break-before-make guaranteed
Low leakage
TTL, CMOS, LV logic (3 V) compatible
2500 V ESD protection (HBM)
Fast switching speed
Low switch resistance
Wide operation voltage range
Simple logic interface
Break-before-make guaranteed
Low leakage
TTL, CMOS, LV logic (3 V) compatible
2500 V ESD protection (HBM)
Fast switching speed
Low switch resistance
Wide operation voltage range
Simple logic interface
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | QFN |
Dimensions | 4 x 4 x 0.9mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 164-7597
- Mfr. Part No.:
- DG9408EDN-T1-GE4
- Brand:
- Vishay
Related links
- Vishay DG2523DN-T1-GE4 Analogue SPDT Switch Dual DPDT 16-Pin QFN
- Vishay DG2034EDN-T1-GE4 Multiplexer Single 4:1 1.8 to 5.5 V, 12-Pin QFN
- Vishay DG408DY-T1-E3 Multiplexer Single 8:1 15 V 24 V 16-Pin SOIC
- Vishay DG612EEN-T1-GE4 Analogue Switch Quad SPST 3 to 12 V, 16-Pin miniQFN
- Vishay DG2788ADN-T1-GE4 Multiplexer DPDT 6 V, 16-Pin QFN
- Vishay DG408LEDY-GE3 Multiplexer Single 8 x 1 3 to 16 V, 16-Pin SOIC
- Vishay DG9409EDN-T1-GE4 Multiplexer Dual 4:1 3 to 16 V, 16-Pin QFN
- Vishay DG509BEN-T1-GE4 Multiplexer Dual 4:1, 16-Pin miniQFN