onsemi Multiplexer, 1 CMOS Single 8:1, Multiplexer, 16-Pin TSSOP
- RS Stock No.:
- 163-2458
- Mfr. Part No.:
- MC14051BDTR2G
- Brand:
- onsemi
Subtotal (1 reel of 2500 units)*
£702.50
(exc. VAT)
£842.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.281 | £702.50 |
*price indicative
- RS Stock No.:
- 163-2458
- Mfr. Part No.:
- MC14051BDTR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | CMOS | |
| Product Type | Multiplexer | |
| Pin Count | 16 | |
| Number of Elements per Chip | 1 | |
| Output Type | CMOS | |
| Configuration | Single 8:1 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 18V | |
| Maximum On State Resistance | 1.2kΩ | |
| Multiplexer/Demultiplexer | Multiplexer | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 1.05mm | |
| Width | 4.5 mm | |
| Length | 5.1mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family CMOS | ||
Product Type Multiplexer | ||
Pin Count 16 | ||
Number of Elements per Chip 1 | ||
Output Type CMOS | ||
Configuration Single 8:1 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 18V | ||
Maximum On State Resistance 1.2kΩ | ||
Multiplexer/Demultiplexer Multiplexer | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 1.05mm | ||
Width 4.5 mm | ||
Length 5.1mm | ||
Automotive Standard AEC-Q100 | ||
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Related links
- onsemi MC14051BDTR2G Multiplexer Multiplexer, 16-Pin TSSOP
- onsemi Multiplexer Multiplexer, 16-Pin SOIC
- Maxim Integrated MAX4638EUE+ Multiplexer Multiplexer, 16-Pin TSSOP
- Maxim Integrated MAX4617CUE+ Multiplexer Multiplexer, 16-Pin TSSOP
- Maxim Integrated Multiplexer Multiplexer, 16-Pin TSSOP
- Vishay DG508BEQ-T1-E3 Multiplexer Multiplexer, 16-Pin TSSOP
- Vishay Multiplexer Multiplexer, 16-Pin TSSOP
- Vishay DG408DQ-T1-E3 Multiplexer Multiplexer, 16-Pin TSSOP
