onsemi MC14551BDG Multiplexer, 4 CMOS Quad 4PDT, Demultiplexer, Multiplexer, 16-Pin SOIC
- RS Stock No.:
- 163-0549
- Mfr. Part No.:
- MC14551BDG
- Brand:
- onsemi
Bulk discount available
Subtotal (1 tube of 48 units)*
£17.472
(exc. VAT)
£20.976
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 96 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 48 - 48 | £0.364 | £17.47 |
| 96 + | £0.342 | £16.42 |
*price indicative
- RS Stock No.:
- 163-0549
- Mfr. Part No.:
- MC14551BDG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Multiplexer | |
| Logic Family | CMOS | |
| Number of Elements per Chip | 4 | |
| Pin Count | 16 | |
| Output Type | CMOS | |
| Configuration | Quad 4PDT | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 18V | |
| Multiplexer/Demultiplexer | Demultiplexer, Multiplexer | |
| Minimum Operating Temperature | -55°C | |
| Maximum On State Resistance | 1.2kΩ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Width | 4 mm | |
| Length | 10mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Multiplexer | ||
Logic Family CMOS | ||
Number of Elements per Chip 4 | ||
Pin Count 16 | ||
Output Type CMOS | ||
Configuration Quad 4PDT | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 18V | ||
Multiplexer/Demultiplexer Demultiplexer, Multiplexer | ||
Minimum Operating Temperature -55°C | ||
Maximum On State Resistance 1.2kΩ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Width 4 mm | ||
Length 10mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Related links
- onsemi MC14551BDG Multiplexer Quad 4PDT 3 to 18 V, 16-Pin SOIC
- onsemi 74VHC157M Multiplexer Quad 2:1 2 to 5.5 V, 16-Pin SOIC
- onsemi MC74LCX157DR2G Multiplexer Quad 2:1 3.3 V, 16-Pin SOIC
- onsemi MC74AC157DG Multiplexer Quad 2:1 5 V, 16-Pin SOIC
- onsemi MC74HC157ADG Multiplexer Quad 2:1 2 to 6 V, 16-Pin SOIC
- onsemi MC74AC257DR2G Multiplexer Quad 2:1 5 V, 16-Pin SOIC
- onsemi MC74ACT157DG Multiplexer Quad 2:1 5 V, 16-Pin SOIC
- Vishay DG411LEDY-GE3 Multiplexer Quad SPST 3 to 16 V, 16-Pin SOIC
