onsemi Multiplexer, 4 CMOS Quad SPST, Multiplexer, 14-Pin TSSOP

Subtotal (1 reel of 2500 units)*

£510.00

(exc. VAT)

£612.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.204£510.00

*price indicative

RS Stock No.:
163-0531
Mfr. Part No.:
MC14066BDTR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

CMOS

Product Type

Multiplexer

Number of Elements per Chip

4

Pin Count

14

Output Type

CMOS

Configuration

Quad SPST

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

3V

Maximum Supply Voltage

18V

Maximum On State Resistance

1.2kΩ

Multiplexer/Demultiplexer

Multiplexer

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

5.1mm

Height

1.05mm

Width

4.5 mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor


4000 CMOS Logic Family, ON Semiconductor


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links