onsemi Analogue Switch, 1 CMOS Single SPDT, Multiplexer, 6-Pin SC-88

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-9156
Mfr. Part No.:
NLASB3157DFT2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Analogue Switch

Logic Family

CMOS

Pin Count

6

Number of Elements per Chip

1

Output Type

CMOS

Mount Type

Surface

Configuration

Single SPDT

Package Type

SC-88

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-55°C

Maximum On State Resistance

Multiplexer/Demultiplexer

Multiplexer

Maximum Operating Temperature

125°C

Height

1mm

Width

1.35 mm

Length

2.2mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Analogue Switches, ON Semiconductor


Analogue switches function as multiplexers and demultiplexers, for audio and data signals.

Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor


Related links