onsemi MC74VHC1G66DTT1G Multiplexer/Demultiplexer Single SPST 2 to 5.5 V, 5-Pin TSOP
- RS Stock No.:
- 162-8907
- Mfr. Part No.:
- MC74VHC1G66DTT1G
- Brand:
- onsemi
Subtotal (1 reel of 3000 units)*
£171.00
(exc. VAT)
£204.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.057 | £171.00 |
*price indicative
- RS Stock No.:
- 162-8907
- Mfr. Part No.:
- MC74VHC1G66DTT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Pin Count | 5 | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Dimensions | 3 x 1.5 x 1mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Pin Count 5 | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Dimensions 3 x 1.5 x 1mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- MY
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
