- RS Stock No.:
- 162-7368
- Mfr. Part No.:
- SN74CBTLV3253D
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (In a Tube of 40)
£0.622
(exc. VAT)
£0.746
(inc. VAT)
Units | Per unit | Per Tube* |
40 + | £0.622 | £24.88 |
*price indicative |
- RS Stock No.:
- 162-7368
- Mfr. Part No.:
- SN74CBTLV3253D
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74CBTLV Family, Texas Instruments
Low-Voltage Crossbar Technology
Operating Voltage: 2.3 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 100 mA per JESD 78, Class II
Operating Voltage: 2.3 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 100 mA per JESD 78, Class II
74CBTLV Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 9.9 x 3.91 x 1.58mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 162-7368
- Mfr. Part No.:
- SN74CBTLV3253D
- Brand:
- Texas Instruments
Related links
- Texas Instruments CD74HC153M Multiplexer Dual 4:1, 16-Pin SOIC
- Nexperia 74HC4052D 16-Pin SOIC
- Texas Instruments CD74HCT4052M96 Multiplexer/Demultiplexer Dual...
- Texas Instruments CD4052BM96 Multiplexer/Demultiplexer Dual 4:1 12...
- Texas Instruments SN74F153D Multiplexer Dual 4:1, 16-Pin SOIC
- Texas Instruments CD4052BM96 Multiplexer/Demultiplexer Dual 4:1 5...
- Texas Instruments SN74HC153DR Multiplexer Dual 4:1, 16-Pin SOIC
- Texas Instruments CD74HC4052M Multiplexer/Demultiplexer Dual 4:1 3...