- RS Stock No.:
- 162-6958
- Mfr. Part No.:
- CD74HC4067M
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (In a Tube of 25)
£0.574
(exc. VAT)
£0.689
(inc. VAT)
Units | Per unit | Per Tube* |
25 + | £0.574 | £14.35 |
*price indicative |
- RS Stock No.:
- 162-6958
- Mfr. Part No.:
- CD74HC4067M
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 24 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 15.4 x 7.52 x 2.35mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Related links
- Texas Instruments CD74HCT4067M Multiplexer/Demultiplexer Single...
- Nexperia HEF4067BT 9 V 24-Pin SOIC
- Texas Instruments CD4067BM Multiplexer/Demultiplexer Single 16:1 3...
- Texas Instruments CD74HC4067M96 Multiplexer/Demultiplexer Single...
- onsemi MC14067BDWR2G Multiplexer/Demultiplexer Single 3 to 18 V,...
- Toshiba TC74HC4051AP(F) Multiplexer/Demultiplexer Single 8:1 3 V...
- Texas Instruments CD74HC4051E Multiplexer/Demultiplexer Single 8:1...
- Renesas Electronics DG406DYZ Multiplexer Single 16:1 9 V 15 V 24 V...