Texas Instruments Multiplexer/Demultiplexer, 2 CMOS Dual 4:1, Demultiplexer, Multiplexer, 16-Pin SOIC
- RS Stock No.:
- 162-6922
- Mfr. Part No.:
- CD4052BM96
- Brand:
- Texas Instruments
Subtotal (1 reel of 2500 units)*
£707.50
(exc. VAT)
£850.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,500 unit(s) ready to ship
- Plus 2,500 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.283 | £707.50 |
*price indicative
- RS Stock No.:
- 162-6922
- Mfr. Part No.:
- CD4052BM96
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | CMOS | |
| Product Type | Multiplexer/Demultiplexer | |
| Pin Count | 16 | |
| Number of Elements per Chip | 2 | |
| Output Type | CMOS | |
| Mount Type | Surface | |
| Configuration | Dual 4:1 | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 20V | |
| Multiplexer/Demultiplexer | Demultiplexer, Multiplexer | |
| Maximum On State Resistance | 550Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.9mm | |
| Width | 3.91 mm | |
| Standards/Approvals | No | |
| Series | CD405xB | |
| Height | 1.58mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family CMOS | ||
Product Type Multiplexer/Demultiplexer | ||
Pin Count 16 | ||
Number of Elements per Chip 2 | ||
Output Type CMOS | ||
Mount Type Surface | ||
Configuration Dual 4:1 | ||
Package Type SOIC | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 20V | ||
Multiplexer/Demultiplexer Demultiplexer, Multiplexer | ||
Maximum On State Resistance 550Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 9.9mm | ||
Width 3.91 mm | ||
Standards/Approvals No | ||
Series CD405xB | ||
Height 1.58mm | ||
Automotive Standard No | ||
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Related links
- Texas Instruments CD4052BM96 Multiplexer/Demultiplexer Demultiplexer 16-Pin SOIC
- Nexperia 74HCT4052D 2 CMOS Dual 4:1 Multiplexer, 16-Pin SOIC
- Toshiba TC4052BFT(N) Multiplexer/Demultiplexer Demultiplexer 16-Pin TSSOP
- Toshiba TC4052BP(F) Multiplexer/Demultiplexer Demultiplexer 16-Pin PDIP
- Toshiba TC4052BF(F) Multiplexer/Demultiplexer Demultiplexer 16-Pin SOP
- Toshiba TC74HC4052AP(F) Multiplexer/Demultiplexer Demultiplexer 16-Pin PDIP
- Texas Instruments Multiplexer CMOS Dual 4:1 Multiplexer, 16-Pin TSSOP
- Texas Instruments Multiplexer/Demultiplexer Multiplexer 16-Pin TSSOP
