Texas Instruments Multiplexer/Demultiplexer, 1 CMOS Single 8:1, Demultiplexer, Multiplexer, 16-Pin TSSOP

Subtotal (1 reel of 2000 units)*

£442.00

(exc. VAT)

£530.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.221£442.00

*price indicative

RS Stock No.:
162-6921
Mfr. Part No.:
CD4051BPWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Multiplexer/Demultiplexer

Logic Family

CMOS

Number of Elements per Chip

1

Pin Count

16

Output Type

CMOS

Mount Type

Surface

Configuration

Single 8:1

Minimum Supply Voltage

-0.5V

Package Type

TSSOP

Maximum Supply Voltage

20V

Minimum Operating Temperature

-55°C

Multiplexer/Demultiplexer

Demultiplexer, Multiplexer

Maximum On State Resistance

550Ω

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

CD4051B

Width

4.4 mm

Height

1.15mm

Length

5mm

Automotive Standard

No

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments


Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.

4000 CMOS Logic Family, Texas Instruments


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links