- RS Stock No.:
- 162-6718
- Mfr. Part No.:
- SN74LVC1G66DBVR
- Brand:
- Texas Instruments
Available to back order for despatch 08/05/2025
Added
Price Each (On a Reel of 3000)
£0.112
(exc. VAT)
£0.134
(inc. VAT)
Units | Per unit | Per Reel* |
3000 - 3000 | £0.112 | £336.00 |
6000 - 12000 | £0.11 | £330.00 |
15000 + | £0.099 | £297.00 |
*price indicative |
- RS Stock No.:
- 162-6718
- Mfr. Part No.:
- SN74LVC1G66DBVR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 5 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Dimensions | 3.05 x 1.75 x 1.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 162-6718
- Mfr. Part No.:
- SN74LVC1G66DBVR
- Brand:
- Texas Instruments
Related links
- Texas Instruments SN74LVC1G66DBVT Analogue Switch Single SPST 3 V...
- Texas Instruments TS5A3166DCKR Analogue Switch Single SPST 3 V 5-Pin SC-70
- Texas Instruments TS5A3159DBVR Analogue Switch Single SPDT 3 V 6-Pin SOT-23
- Texas Instruments SN74LVC1G3157DBVR Analogue Switch Single SPDT...
- Analog Devices ADG702BRJZ-500RL7 Analogue Switch Single SPST 1.8...
- onsemi M74VHC1GT66DTT Analogue Switch Single SPST 2 to 5.5 V, 5-Pin TSOP
- Maxim Integrated MAX4626EUK+T Analogue Switch Single SPST 3 V 5-Pin SOT-23
- Maxim Integrated MAX4645EUK+T Analogue Switch Single SPST 1.8 to 5...