- RS Stock No.:
- 162-6687
- Mfr. Part No.:
- SN74LV4052APWT
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (On a Reel of 250)
£0.226
(exc. VAT)
£0.271
(inc. VAT)
Units | Per unit | Per Reel* |
250 + | £0.226 | £56.50 |
*price indicative |
- RS Stock No.:
- 162-6687
- Mfr. Part No.:
- SN74LV4052APWT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 162-6687
- Mfr. Part No.:
- SN74LV4052APWT
- Brand:
- Texas Instruments
Related links
- Texas Instruments SN74LV4052APW Multiplexer Dual 4:1 3 V 16-Pin TSSOP
- Texas Instruments CD74HC4052PWR Multiplexer Dual 4:1 3 V 16-Pin TSSOP
- Texas Instruments CD4052BPWR Multiplexer/Demultiplexer Dual 4:1 5...
- Texas Instruments CD4052BPWR Multiplexer/Demultiplexer Dual 4:1 12...
- Texas Instruments SN74HC153PW Multiplexer Dual 4:1, 16-Pin TSSOP
- Texas Instruments CD74ACT153M Multiplexer Dual 4:1 4.5 to 5.5 V,...