- RS Stock No.:
- 162-6483
- Mfr. Part No.:
- 74AC11257PW
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (In a Tube of 70)
£1.307
(exc. VAT)
£1.568
(inc. VAT)
Units | Per unit | Per Tube* |
70 + | £1.307 | £91.49 |
*price indicative |
- RS Stock No.:
- 162-6483
- Mfr. Part No.:
- 74AC11257PW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.6 x 4.5 x 1.05mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Texas Instruments CD74HC4066PWR Analogue Switch Quad SPST 3 V 9 V,...
- Renesas Electronics QS3VH257PAG8 Multiplexer/Demultiplexer Quad...
- Texas Instruments CD74HCT4051M96 Multiplexer/Demultiplexer Single...
- Texas Instruments SN74HC4066PW Multiplexer/Demultiplexer Quad SPST...
- Texas Instruments SN74HC157PW Multiplexer Quad 2:1 5 V, 16-Pin TSSOP
- Texas Instruments SN74CBT3257PW Multiplexer/Demultiplexer Quad...
- Texas Instruments TS3A4751PWR Analogue Switch Quad SPST 3 V, 14-Pin TSSOP
- Renesas Electronics 74CBTLV3257PGG8 Multiplexer/Demultiplexer Quad...