- RS Stock No.:
- 162-4422
- Mfr. Part No.:
- TS5A3166DBVR
- Brand:
- Texas Instruments
6000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 3000)
£0.262
(exc. VAT)
£0.314
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | £0.262 | £786.00 |
*price indicative |
- RS Stock No.:
- 162-4422
- Mfr. Part No.:
- TS5A3166DBVR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Pin Count | 5 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Dimensions | 2.9 x 1.6 x 1.15mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 162-4422
- Mfr. Part No.:
- TS5A3166DBVR
- Brand:
- Texas Instruments
Related links
- Texas Instruments SN74LVC1G66DBVT Analogue Switch Single SPST 3 V...
- Texas Instruments TS5A3166DCKR Analogue Switch Single SPST 3 V 5-Pin SC-70
- Texas Instruments TS5A3166DCKR Multiplexer Single SPST 3 V 5-Pin SC-70
- Analog Devices ADG702BRJZ-500RL7 Analogue Switch Single SPST 1.8...
- Nexperia 74LVC1G66GW 5 V, 5-Pin TSSOP
- Maxim Integrated MAX4626EUK+T Analogue Switch Single SPST 3 V 5-Pin SOT-23
- Texas Instruments SN74LVC1G66DBVR Analogue Switch Single SPST 1.65...
- Maxim Integrated MAX4645EUK+T Analogue Switch Single SPST 1.8 to 5...