- RS Stock No.:
- 145-7779
- Mfr. Part No.:
- TS3A5018DBQR
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (On a Reel of 2500)
£0.238
(exc. VAT)
£0.286
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | £0.238 | £595.00 |
*price indicative |
- RS Stock No.:
- 145-7779
- Mfr. Part No.:
- TS3A5018DBQR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Dimensions | 5 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 145-7779
- Mfr. Part No.:
- TS3A5018DBQR
- Brand:
- Texas Instruments
Related links
- Maxim Integrated MAX393ESE+ Analogue Switch Quad SPST 5 V, 16-Pin SOIC
- Nexperia 74HC4316D 16-Pin SOIC
- Texas Instruments TS3A5018PW Analogue Switch Quad SPDT 3 V, 16-Pin TSSOP
- Vishay DG442LEDY-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin SOIC
- Texas Instruments CD74HC4316E Analogue Switch Quad SPST 3 V 16-Pin PDIP
- Analog Devices ADG451BNZ Analogue Switch Quad SPST 9 V, 16-Pin PDIP
- Renesas Electronics DG412DYZ Analogue Switch Quad SPST 12 V, 16-Pin SOIC
- Analog Devices ADG411BNZ Analogue Switch Quad SPST 12 V, 16-Pin PDIP