PCA9545ADW Texas Instruments, Multiplexer Switch IC Quad 4:1, 2.3 → 5.5 V, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-1146
Mfr. Part No.:
PCA9545ADW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

13 x 7.6 x 2.35mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY