onsemi Multiplexer, 1 CMOS Single 8:1, Multiplexer, 16-Pin SOIC

Subtotal (1 reel of 2500 units)*

£660.00

(exc. VAT)

£792.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +£0.264£660.00

*price indicative

RS Stock No.:
103-5057
Mfr. Part No.:
MC14051BDR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

CMOS

Product Type

Multiplexer

Number of Elements per Chip

1

Pin Count

16

Output Type

CMOS

Configuration

Single 8:1

Mount Type

Surface

Minimum Supply Voltage

3V

Package Type

SOIC

Maximum Supply Voltage

18V

Maximum On State Resistance

1.2kΩ

Minimum Operating Temperature

-55°C

Multiplexer/Demultiplexer

Multiplexer

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

10mm

Height

1.5mm

Width

4 mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
CZ

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor


4000 CMOS Logic Family, ON Semiconductor


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links