- RS Stock No.:
- 100-0163
- Mfr. Part No.:
- ISL43L210IHZ-T7A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 100-0163
- Mfr. Part No.:
- ISL43L210IHZ-T7A
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue Switches, Intersil
Intersil's analogue and mulitplexer switches suit a broad range of purposes.
Switches and Multiplexers, Intersil
Specifications
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Dimensions | 2.15 x 1.35 x 1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |