- RS Stock No.:
- 580-852
- Mfr. Part No.:
- TC4066BP(N,F)
- Brand:
- Toshiba
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Price Each (In a Pack of 5)
£0.412
(exc. VAT)
£0.494
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 70 | £0.412 | £2.06 |
75 - 145 | £0.354 | £1.77 |
150 - 295 | £0.348 | £1.74 |
300 + | £0.336 | £1.68 |
*price indicative |
- RS Stock No.:
- 580-852
- Mfr. Part No.:
- TC4066BP(N,F)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CMOS Analogue Switches & Multiplexers
Switches and Multiplexers, Toshiba
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.25 x 6.4 x 3.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 580-852
- Mfr. Part No.:
- TC4066BP(N,F)
- Brand:
- Toshiba
Related links
- Texas Instruments CD4066BM Analogue Switch Quad SPST 12 V 5 V 14-Pin SOIC
- onsemi MC14066BDG Analogue Switch Quad SPST 12 V 5 V 14-Pin SOIC
- Texas Instruments CD4066BE Analogue Switch Quad SPST 12 V 5 V 14-Pin PDIP
- Toshiba TC4066BFT(N) Multiplexer Quad SPST 12 V 5 V 14-Pin TSSOP
- Toshiba TC74HC4066AP(F) Multiplexer Quad SPST 3 V 9 V, 14-Pin PDIP
- Texas Instruments CD4066BM96 Analogue Switch Quad SPST 12 V 5 V 14-Pin SOIC
- Vishay DG308BDJ-E3 Analogue Switch Quad SPST 12 V 18 V 28 V 9 V,...
- Toshiba TC4051BP(N 15 V 9 V, 16-Pin PDIP