Texas Instruments CD4066BE Analogue Switch, 4 CMOS Quad SPST, 14-Pin PDIP

Bulk discount available

Subtotal (1 tube of 25 units)*

£11.60

(exc. VAT)

£13.925

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
  • Plus 875 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
25 - 100£0.464£11.60
125 - 225£0.441£11.03
250 - 600£0.398£9.95
625 - 1225£0.357£8.93
1250 +£0.353£8.83

*price indicative

RS Stock No.:
528-404
Mfr. Part No.:
CD4066BE
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

CMOS

Product Type

Analogue Switch

Number of Elements per Chip

4

Pin Count

14

Output Type

CMOS

Mount Type

Through Hole

Configuration

Quad SPST

Package Type

PDIP

Minimum Supply Voltage

3V

Maximum Supply Voltage

18V

Minimum Operating Temperature

-55°C

Maximum On State Resistance

1.3kΩ

Maximum Operating Temperature

125°C

Height

4.57mm

Series

CD4066B

Standards/Approvals

RoHS

Length

19.3mm

Width

6.35 mm

Automotive Standard

No

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments


Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.

4000 CMOS Logic Family, Texas Instruments


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links