CD4052BM Texas Instruments, Multiplexer/Demultiplexer Dual 4:1, 12 V, 15 V, 18 V, 5 V, 9 V, 16-Pin SOIC
- RS Stock No.:
- 528-397
- Mfr. Part No.:
- CD4052BM
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 528-397
- Mfr. Part No.:
- CD4052BM
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
