Nexperia 74LVC4066D,112 Analogue Switch Quad SPST 3 V, 5 V, 14-Pin SOIC
- RS Stock No.:
- 510-493
- Mfr. Part No.:
- 74LVC4066D,112
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 510-493
- Mfr. Part No.:
- 74LVC4066D,112
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Pin Count | 14 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Dimensions | 8.75 x 4 x 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Pin Count 14 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Dimensions 8.75 x 4 x 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- TH
74LVC Family Analogue Switches, Nexperia
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
