Texas Instruments TS5A4596DBVR Analogue Switch Single SPST 3 V, 5 V, 5-Pin SOT-23

Subtotal 20 units (supplied on a continuous strip)*

£2.98

(exc. VAT)

£3.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
20 +£0.149

*price indicative

Packaging Options:
RS Stock No.:
459-370P
Mfr. Part No.:
TS5A4596DBVR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

5

Mounting Type

Surface Mount

Package Type

SOT-23

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C