Texas Instruments TS5A3357DCUT Analogue Switch Single SP3T 3 V, 5 V, 8-Pin VSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
389-306
Mfr. Part No.:
TS5A3357DCUT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

8

Mounting Type

Surface Mount

Package Type

VSSOP

Dimensions

2.3 x 2 x 0.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C