Maxim Integrated MAX337CPI+ Multiplexer Dual 8:1 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 28-Pin PDIP

Discontinued
Packaging Options:
RS Stock No.:
333-284P
Mfr. Part No.:
MAX337CPI+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Pin Count

28

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

37.34 x 14.61 x 4.45mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Analogue Switches (Dual), Maxim Integrated Products


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


Switches and Multiplexers, Maxim Integrated