- RS Stock No.:
- 307-200
- Mfr. Part No.:
- HEF4066BP,652
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 307-200
- Mfr. Part No.:
- HEF4066BP,652
- Brand:
- NXP
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, NXP
Note
NXP is a trademark of NXP B.V.
4000 CMOS Logic Family, NXP
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Dimensions | 19.5 x 6.48 x 3.2mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |