Renesas Electronics HI3-0201-5Z Analogue Switch Quad SPST, 16-Pin PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
923-1379
Mfr. Part No.:
HI3-0201-5Z
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

21.34 x 7.87 x 3.56mm

Maximum Operating Temperature

+75 °C

Minimum Operating Temperature

0 °C

COO (Country of Origin):
PH

Analogue Switches, Intersil


Intersil's analogue and mulitplexer switches suit a broad range of purposes.


Switches and Multiplexers, Intersil